
ZHL-1010+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1010+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1010+ |
Description | GAIN BLOCK, 50 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 50MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 26dBm | |
Gain | 9.5dB | |
Noise Figure | 3.5dB | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 12V | |
Current - Supply | 525mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,32000 € | 285,32 € |
| 10 | 266,28900 € | 2.662,89 € |
| 25 | 260,74040 € | 6.518,51 € |
| Unit Price without VAT: | 285,32000 € |
|---|---|
| Unit Price with VAT: | 339,53080 € |

