
ZHFG-K4000+ | |
|---|---|
DigiKey Part Number | 3157-ZHFG-K4000+-ND |
Manufacturer | |
Manufacturer Product Number | ZHFG-K4000+ |
Description | LTCC HPF, 4.5 - 18 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.1GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 13.5GHz Bandwidth 2.4dB 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.1GHz (Cutoff) | |
Bandwidth | 13.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.4dB | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Size / Dimension | 0.673" L x 0.598" W (17.10mm x 15.20mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,42500 € | 2.024,25 € |
| Unit Price without VAT: | 202,42500 € |
|---|---|
| Unit Price with VAT: | 240,88575 € |

