
ZHFG-K3500+ | |
|---|---|
DigiKey Part Number | 3157-ZHFG-K3500+-ND |
Manufacturer | |
Manufacturer Product Number | ZHFG-K3500+ |
Description | LTCC HPF, 3.9 - 16.5 GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 12.6GHz Bandwidth 2.5dB 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.6GHz (Cutoff) | |
Bandwidth | 12.6GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | 2.92mm In-Line Module | |
Size / Dimension | 0.673" L x 0.598" W (17.10mm x 15.20mm) | |
Height (Max) | 0.444" (11.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,49700 € | 2.084,97 € |
| Unit Price without VAT: | 208,49700 € |
|---|---|
| Unit Price with VAT: | 248,11143 € |

