8.2GHz Center Frequency High Pass RF Filter (Radio Frequency) 11.6GHz Bandwidth 2.4dB 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHFG-K2200+

DigiKey Part Number
3157-ZHFG-K2200+-ND
Manufacturer
Manufacturer Product Number
ZHFG-K2200+
Description
HIGH PASS FLTR/CONN2.92MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2GHz Center Frequency High Pass RF Filter (Radio Frequency) 11.6GHz Bandwidth 2.4dB 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
High Pass
Manufacturer
Mini-Circuits
Insertion Loss
2.4dB
Series
Mounting Type
Chassis Mount
Packaging
Tray
Package / Case
2.92mm In-Line Module
Part Status
Active
Size / Dimension
0.673" L x 0.598" W (17.10mm x 15.20mm)
Frequency
8.2GHz Center
Height (Max)
0.576" (14.64mm)
Bandwidth
11.6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10205,90400 €2.059,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,90400 €
Unit Price with VAT:245,02576 €