
ZHDC-16-63-NS+ | |
|---|---|
DigiKey Part Number | 3157-ZHDC-16-63-NS+-ND |
Manufacturer | |
Manufacturer Product Number | ZHDC-16-63-NS+ |
Description | 16 DB DIR COUP, 50-6000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 6GHz 16.7dB 500mW Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 6GHz | |
Coupling Factor | 16.7dB | |
Applications | General Purpose | |
Insertion Loss | 2dB | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 22dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 405,98300 € | 4.059,83 € |
| Unit Price without VAT: | 405,98300 € |
|---|---|
| Unit Price with VAT: | 483,11977 € |

