
ZGDC10-372HP+ | |
|---|---|
DigiKey Part Number | 3157-ZGDC10-372HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZGDC10-372HP+ |
Description | 10 DB DIR COUP, 380 - 3700 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, PCN, WiMAX 380MHz ~ 3.7GHz 11.4 ± 1.4dB 250W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 3.7GHz | |
Coupling Factor | 11.4 ± 1.4dB | |
Applications | Cellular, GSM, PCN, WiMAX | |
Insertion Loss | 0.17dB | |
Power - Max | 250W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,35000 € | 440,35 € |
| 10 | 430,23400 € | 4.302,34 € |
| Unit Price without VAT: | 440,35000 € |
|---|---|
| Unit Price with VAT: | 524,01650 € |


