
ZGBDC6-372HP+ | |
|---|---|
DigiKey Part Number | 3157-ZGBDC6-372HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZGBDC6-372HP+ |
Description | RF DIR COUPLER 380MHZ-3.7GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 380MHz ~ 3.7GHz 6.3 ± 0.9dB, 6.4 ± 0.9dB, 7.3 ± 1.5dB 250W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 380MHz ~ 3.7GHz | |
Coupling Factor | 6.3 ± 0.9dB, 6.4 ± 0.9dB, 7.3 ± 1.5dB | |
Applications | Cellular, GSM, ISM, PCN, WiMAX | |
Insertion Loss | 0.29dB | |
Power - Max | 250W | |
Isolation | - | |
Return Loss | 34dB | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,10000 € | 472,10 € |
| 10 | 460,31600 € | 4.603,16 € |
| Unit Price without VAT: | 472,10000 € |
|---|---|
| Unit Price with VAT: | 561,79900 € |

