
ZGBDC20-372HP+ | |
|---|---|
DigiKey Part Number | 3157-ZGBDC20-372HP+-ND |
Manufacturer | |
Manufacturer Product Number | ZGBDC20-372HP+ |
Description | BI-DIR COUP/N/300-3700MHZ ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, GSM, ISM, PCN, WiMAX 300MHz ~ 3.7GHz 22.6 ± 2.5dB 250W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications Cellular, GSM, ISM, PCN, WiMAX |
Manufacturer Mini-Circuits | Insertion Loss 0.16dB |
Packaging Box | Power - Max 250W |
Part Status Active | Isolation 31dB |
Coupler Type Standard | Return Loss 31dB |
Frequency 300MHz ~ 3.7GHz | Package / Case Module, SMA Connectors |
Coupling Factor 22.6 ± 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,23000 € | 466,23 € |
| 10 | 454,59300 € | 4.545,93 € |
| Unit Price without VAT: | 466,23000 € |
|---|---|
| Unit Price with VAT: | 554,81370 € |

