
ZFSCJ-2-4B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSCJ-2-4B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSCJ-2-4B-S+ |
Description | CONNECTOR 180 HYBRID |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 50 MHz ~ 1 GHz Isolation (Min) 20dB, 7° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 50 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 7° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.180" L x 1.250" W x 0.780" H (55.37mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 1.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 103,17600 € | 1.031,76 € |
| Unit Price without VAT: | 103,17600 € |
|---|---|
| Unit Price with VAT: | 122,77944 € |

