
ZFSC-6-1+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-6-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-6-1+ |
Description | 6 WAYS PWR SPLTR, 1-175 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 175 MHz Isolation (Min) 22dB, 12° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 175 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 22dB, 12° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.060" L x 1.600" W x 1.600" H (103.12mm x 40.64mm x 40.64mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,16000 € | 155,16 € |
| 10 | 140,77400 € | 1.407,74 € |
| 25 | 139,33680 € | 3.483,42 € |
| 50 | 136,47040 € | 6.823,52 € |
| Unit Price without VAT: | 155,16000 € |
|---|---|
| Unit Price with VAT: | 184,64040 € |

