
ZFSC-4-3-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-4-3-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-4-3-S+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 300 MHz Isolation (Min) 30dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 300 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 30dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,51000 € | 124,51 € |
| 10 | 108,58200 € | 1.085,82 € |
| 25 | 107,13240 € | 2.678,31 € |
| 50 | 105,68300 € | 5.284,15 € |
| Unit Price without VAT: | 124,51000 € |
|---|---|
| Unit Price with VAT: | 148,16690 € |

