
ZFSC-4-1W-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-4-1W-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-4-1W-S+ |
Description | 4 WAYS PWR SPLTR, 10 - 500 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 800 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 800 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,00000 € | 139,00 € |
| 10 | 121,62700 € | 1.216,27 € |
| 25 | 120,17840 € | 3.004,46 € |
| 50 | 118,71900 € | 5.935,95 € |
| Unit Price without VAT: | 139,00000 € |
|---|---|
| Unit Price with VAT: | 165,41000 € |

