
ZFSC-3-4B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-3-4B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-3-4B-S+ |
Description | 3 WAYS PS, 1 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 1 GHz Isolation (Min) 20dB, 10° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 10° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,74700 € | 917,47 € |
| Unit Price without VAT: | 91,74700 € |
|---|---|
| Unit Price with VAT: | 109,17893 € |

