
ZFSC-3-1B-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-3-1B-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-3-1B-S+ |
Description | 3 WAYS PWR SPLTR, 1-500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 10 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Category | Frequency 5 MHz ~ 10 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,29700 € | 912,97 € |
| Unit Price without VAT: | 91,29700 € |
|---|---|
| Unit Price with VAT: | 108,64343 € |

