
ZFSC-3-1-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-3-1-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-3-1-S+ |
Description | 3 WAYS PS, 1 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,97000 € | 90,97 € |
| 10 | 73,48800 € | 734,88 € |
| 25 | 72,02200 € | 1.800,55 € |
| 50 | 70,58660 € | 3.529,33 € |
| 100 | 69,38590 € | 6.938,59 € |
| Unit Price without VAT: | 90,97000 € |
|---|---|
| Unit Price with VAT: | 108,25430 € |

