
ZFSC-2-5+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-5+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-5+ |
Description | 2 WAYS PWSP, 10 - 1500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 20dB, 4° Imbalance (Max) BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) |
Part Status Active | Package / Case BNC In-Line Module |
Insertion Loss 0.8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,43000 € | 98,43 € |
| 10 | 81,05100 € | 810,51 € |
| 25 | 79,61160 € | 1.990,29 € |
| 50 | 78,15180 € | 3.907,59 € |
| 100 | 76,31060 € | 7.631,06 € |
| Unit Price without VAT: | 98,43000 € |
|---|---|
| Unit Price with VAT: | 117,13170 € |

