
ZFSC-2-5-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-5-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-5-N+ |
Description | PWR SPLTR CMBD / N / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 20dB, 4° Imbalance (Max) N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 10 MHz ~ 1.5 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | N-Type In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,05000 € | 104,05 € |
| 10 | 86,58300 € | 865,83 € |
| 25 | 85,13760 € | 2.128,44 € |
| 50 | 83,67120 € | 4.183,56 € |
| 100 | 81,71400 € | 8.171,40 € |
| Unit Price without VAT: | 104,05000 € |
|---|---|
| Unit Price with VAT: | 123,81950 € |

