
ZFSC-2-4-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-4-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-4-N+ |
Description | 2 WAYS PS, 0.2 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 kHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 200 kHz ~ 1 GHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 80,76900 € | 807,69 € |
| Unit Price without VAT: | 80,76900 € |
|---|---|
| Unit Price with VAT: | 96,11511 € |

