
ZFSC-2-2B+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-2B+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-2B+ |
Description | 2 WAYS PWR SPLTR, 10 - 1000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,42100 € | 844,21 € |
| Unit Price without VAT: | 84,42100 € |
|---|---|
| Unit Price with VAT: | 100,46099 € |

