
ZFSC-2-1B-N+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-1B-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-1B-N+ |
Description | 2 WAYS PS, 5 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 500 MHz Isolation (Min) 25dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 25dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.180" L x 1.250" W x 0.780" H (55.37mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,85300 € | 778,53 € |
| Unit Price without VAT: | 77,85300 € |
|---|---|
| Unit Price with VAT: | 92,64507 € |

