New at DigiKey
Image for ZFSC-2-11-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-2-11-S+

DigiKey Part Number
3157-ZFSC-2-11-S+-ND
Manufacturer
Manufacturer Product Number
ZFSC-2-11-S+
Description
2 WAYS PWR SPLTR, 10 - 2000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 2 GHz Isolation (Min) 15dB, 4° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
0.6dB
Frequency
10 MHz ~ 2 GHz
Specifications
Isolation (Min) 15dB, 4° Imbalance (Max)
Size / Dimension
1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1111,33000 €111,33 €
1095,32100 €953,21 €
2593,86480 €2.346,62 €
5092,39760 €4.619,88 €
10089,93270 €8.993,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,33000 €
Unit Price with VAT:132,48270 €