
ZFM-4212+ | |
|---|---|
DigiKey Part Number | 3157-ZFM-4212+-ND |
Manufacturer | |
Manufacturer Product Number | ZFM-4212+ |
Description | DBM, RF/LO FREQ 2000 - 4200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, MMDS, UHF, VHF 2GHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 4.2GHz |
Manufacturer Mini-Circuits | Number of Mixers 1 |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type ISM, MMDS, UHF, VHF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,73000 € | 73,73 € |
| 10 | 60,30600 € | 603,06 € |
| 25 | 59,04680 € | 1.476,17 € |
| Unit Price without VAT: | 73,73000 € |
|---|---|
| Unit Price with VAT: | 87,73870 € |

