
ZFM-15-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFM-15-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFM-15-S+ |
Description | LEVEL 10, DOUBLE BALANCED MIXER, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GPS, ISM, MMDS SMA Connectors 10MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Cellular, GPS, ISM, MMDS | |
Frequency | 10MHz ~ 3GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,95000 € | 147,95 € |
| Unit Price without VAT: | 147,95000 € |
|---|---|
| Unit Price with VAT: | 176,06050 € |

