RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFL-1200GH+

DigiKey Part Number
3157-ZFL-1200GH+-ND
Manufacturer
Manufacturer Product Number
ZFL-1200GH+
Description
VGA, 10 - 1200 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1.2GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
5.5dB
Manufacturer
Mini-Circuits
RF Type
Cellular, UHF, VHF
Packaging
Bulk
Voltage - Supply
15V
Part Status
Active
Current - Supply
230mA
Frequency
10MHz ~ 1.2GHz
Test Frequency
10MHz ~ 1.2GHz
P1dB
13dBm
Mounting Type
Chassis Mount
Gain
29dB
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1444,25000 €444,25 €
10438,83500 €4.388,35 €
Manufacturers Standard Package
Unit Price without VAT:444,25000 €
Unit Price with VAT:528,65750 €