RF Amplifier IC Cellular, GPS 2MHz ~ 2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFL-11AD+

DigiKey Part Number
3157-ZFL-11AD+-ND
Manufacturer
Manufacturer Product Number
ZFL-11AD+
Description
GAIN BLOCK AMPLIFIER, 2-2000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS 2MHz ~ 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
2MHz ~ 2GHz
P1dB
-2dBm
Gain
8dB
Noise Figure
6.5dB
RF Type
Cellular, GPS
Voltage - Supply
15V
Current - Supply
22mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1139,84000 €139,84 €
10124,75300 €1.247,53 €
25122,01640 €3.050,41 €
50119,26960 €5.963,48 €
Manufacturers Standard Package
Unit Price without VAT:139,84000 €
Unit Price with VAT:166,40960 €