
ZFL-1000VH2+ | |
|---|---|
DigiKey Part Number | 3157-ZFL-1000VH2+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-1000VH2+ |
Description | GAIN BLOCK, 10 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, UHF, VHF 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 25dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | Cellular, UHF, VHF | |
Voltage - Supply | 15V | |
Current - Supply | 320mA | |
Test Frequency | 10MHz ~ 1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,42000 € | 348,42 € |
| 10 | 342,92700 € | 3.429,27 € |
| 25 | 336,08040 € | 8.402,01 € |
| Unit Price without VAT: | 348,42000 € |
|---|---|
| Unit Price with VAT: | 414,61980 € |

