RF Amplifier IC General Purpose 10MHz ~ 1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFL-1000HB+

DigiKey Part Number
3157-ZFL-1000HB+-ND
Manufacturer
Manufacturer Product Number
ZFL-1000HB+
Description
MED PWR, LINEAR AMP, 10-1000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 1GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Bag
Part Status
Active
Frequency
10MHz ~ 1GHz
P1dB
20dBm
Gain
28dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
160mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10320,66100 €3.206,61 €
Manufacturers Standard Package
Unit Price without VAT:320,66100 €
Unit Price with VAT:381,58659 €