RF Directional Coupler Cellular 1MHz ~ 1GHz 19.5 ± 0.5dB 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-20-4+

DigiKey Part Number
3157-ZFDC-20-4+-ND
Manufacturer
Manufacturer Product Number
ZFDC-20-4+
Description
19.5 DB DIR COUP, 1 - 1000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 1MHz ~ 1GHz 19.5 ± 0.5dB 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
1MHz ~ 1GHz
Coupling Factor
19.5 ± 0.5dB
Applications
Cellular
Insertion Loss
-
Power - Max
2W
Isolation
-
Return Loss
-
Package / Case
BNC In-Line Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
191,77000 €91,77 €
1077,64100 €776,41 €
2576,22520 €1.905,63 €
5074,82100 €3.741,05 €
10073,39540 €7.339,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,77000 €
Unit Price with VAT:109,20630 €