
ZFDC-20-4-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-20-4-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-4-S+ |
Description | 19.5 DB DC, 1 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 1MHz ~ 1GHz 19.5 ± 0.5dB Module, SMA Connectors |
Category | Frequency 1MHz ~ 1GHz |
Manufacturer Mini-Circuits | Coupling Factor 19.5 ± 0.5dB |
Packaging Tray | Applications Cellular |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 € | 95,73 € |
| 10 | 81,77400 € | 817,74 € |
| 25 | 80,37680 € | 2.009,42 € |
| 50 | 78,99000 € | 3.949,50 € |
| 100 | 77,58290 € | 7.758,29 € |
| Unit Price without VAT: | 95,73000 € |
|---|---|
| Unit Price with VAT: | 113,91870 € |


