
ZFDC-20-33-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFDC-20-33-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFDC-20-33-S+ |
Description | 20.5 DB DIR COUP, 20 - 3000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 3GHz 21.3dB 1W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Mini-Circuits | Insertion Loss 1.4dB |
Packaging Tray | Power - Max 1W |
Part Status Active | Isolation 25dB |
Coupler Type Standard | Return Loss 24dB |
Frequency 20MHz ~ 3GHz | Package / Case Module, SMA Connectors |
Coupling Factor 21.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,28000 € | 129,28 € |
| 10 | 114,90100 € | 1.149,01 € |
| 25 | 114,20680 € | 2.855,17 € |
| 50 | 113,47220 € | 5.673,61 € |
| Unit Price without VAT: | 129,28000 € |
|---|---|
| Unit Price with VAT: | 153,84320 € |





