New Product
RF Directional Coupler General Purpose 30kHz ~ 35MHz 15 ± 0.5dB 4W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFDC-15-6+

DigiKey Part Number
3157-ZFDC-15-6+-ND
Manufacturer
Manufacturer Product Number
ZFDC-15-6+
Description
15 DB DIR CPLRR, 0.03 - 35 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 30kHz ~ 35MHz 15 ± 0.5dB 4W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
30kHz ~ 35MHz
Coupling Factor
15 ± 0.5dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
4W
Isolation
38dB
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
167,86000 €67,86 €
1054,26900 €542,69 €
2553,14200 €1.328,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,86000 €
Unit Price with VAT:80,75340 €