
ZFBT-33-75-FT+ | |
|---|---|
DigiKey Part Number | 3157-ZFBT-33-75-FT+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBT-33-75-FT+ |
Description | BIAS TEE /N-CONN ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 10MHz ~ 3GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Bias Tee | |
Frequency | 10MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | N-Type In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,83900 € | 678,39 € |
| Unit Price without VAT: | 67,83900 € |
|---|---|
| Unit Price with VAT: | 80,72841 € |

