New at DigiKey
70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 7dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFBP-70HR-S+

DigiKey Part Number
3157-ZFBP-70HR-S+-ND
Manufacturer
Manufacturer Product Number
ZFBP-70HR-S+
Description
LUMPED LC BPF, 69 - 71 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
70MHz Center Frequency Band Pass RF Filter (Radio Frequency) 2MHz Bandwidth 7dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
7dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
70MHz Center
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Bandwidth
2MHz
Height (Max)
0.765" (19.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192,95000 €92,95 €
1082,31500 €823,15 €
2580,98920 €2.024,73 €
5080,60240 €4.030,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,95000 €
Unit Price with VAT:110,61050 €