
ZESC-2-11+ | |
|---|---|
DigiKey Part Number | 3157-ZESC-2-11+-ND |
Manufacturer | |
Manufacturer Product Number | ZESC-2-11+ |
Description | 2 WAYS PWRSPLTR, 10 - 2000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 2 GHz Isolation (Min) 13dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 13dB, 6° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 0.830" W x 0.780" H (31.75mm x 21.08mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,41000 € | 103,41 € |
| 10 | 89,03600 € | 890,36 € |
| 25 | 87,59800 € | 2.189,95 € |
| 50 | 86,14960 € | 4.307,48 € |
| 100 | 84,73210 € | 8.473,21 € |
| Unit Price without VAT: | 103,41000 € |
|---|---|
| Unit Price with VAT: | 123,05790 € |




