
ZEQ-11-24K+ | |
|---|---|
DigiKey Part Number | 3157-ZEQ-11-24K+-ND |
Manufacturer | |
Manufacturer Product Number | ZEQ-11-24K+ |
Description | FIXED SLOPE EQUALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 0Hz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 0Hz ~ 20GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,56000 € | 356,56 € |
| 10 | 329,14000 € | 3.291,40 € |
| 25 | 315,41400 € | 7.885,35 € |
| Unit Price without VAT: | 356,56000 € |
|---|---|
| Unit Price with VAT: | 424,30640 € |

