
ZDPLX-2150-S+ | |
|---|---|
DigiKey Part Number | 3157-ZDPLX-2150-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZDPLX-2150-S+ |
Description | DIPLEXER, 50-2150/DC-10 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 10MHz / 50MHz ~ 2.15GHz Module |
Datasheet | Datasheet |
Category | Frequency Bands (Low / High) 0Hz ~ 10MHz / 50MHz ~ 2.15GHz |
Manufacturer Mini-Circuits | Return Loss (Low Band / High Band) 16.0dB / 12.0dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Type Diplexer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,21000 € | 55,21 € |
| 10 | 51,82000 € | 518,20 € |
| 25 | 48,79480 € | 1.219,87 € |
| Unit Price without VAT: | 55,21000 € |
|---|---|
| Unit Price with VAT: | 65,69990 € |



