
ZDPL-6G-S+ | |
|---|---|
DigiKey Part Number | 3157-ZDPL-6G-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZDPL-6G-S+ |
Description | DIPLEXER / SMA / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 0Hz ~ 1.65GHz / 2.4GHz ~ 6GHz Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 0Hz ~ 1.65GHz / 2.4GHz ~ 6GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 16.0dB / 13.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,91000 € | 113,91 € |
| Unit Price without VAT: | 113,91000 € |
|---|---|
| Unit Price with VAT: | 135,55290 € |

