New Product
RF Directional Coupler 5G, Radar 500MHz ~ 26.5GHz 10 ± 1.5dB 20W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCDC10-263+

DigiKey Part Number
3157-ZCDC10-263+-ND
Manufacturer
Manufacturer Product Number
ZCDC10-263+
Description
10 DB DIR CPLRR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, Radar 500MHz ~ 26.5GHz 10 ± 1.5dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Coupler Type
Standard
Frequency
500MHz ~ 26.5GHz
Coupling Factor
10 ± 1.5dB
Applications
5G, Radar
Insertion Loss
1.5dB
Power - Max
20W
Isolation
30dB
Return Loss
33dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.040,66000 €2.040,66 €
Manufacturers Standard Package
Unit Price without VAT:2.040,66000 €
Unit Price with VAT:2.428,38540 €