
ZCDC10-06263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZCDC10-06263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZCDC10-06263-S+ |
Description | DIR COUP SMA-F 6-26.5GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 6GHz ~ 26.5GHz 10 ± 1.5dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 26.5GHz | |
Coupling Factor | 10 ± 1.5dB | |
Applications | Cellular | |
Insertion Loss | 1dB | |
Power - Max | 20W | |
Isolation | 29dB | |
Return Loss | 28dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.216,62200 € | 12.166,22 € |
| Unit Price without VAT: | 1.216,62200 € |
|---|---|
| Unit Price with VAT: | 1.447,78018 € |

