
ZCBP6-416R5-S+ | |
|---|---|
DigiKey Part Number | 3157-ZCBP6-416R5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZCBP6-416R5-S+ |
Description | CERAMIC RESONATOR BPF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 416.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 27MHz Bandwidth 1.7dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 416.5MHz Center | |
Bandwidth | 27MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 2.079" L x 2.079" W (52.80mm x 52.80mm) | |
Height (Max) | 0.763" (19.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,31000 € | 188,31 € |
| 10 | 174,85000 € | 1.748,50 € |
| 25 | 171,20560 € | 4.280,14 € |
| Unit Price without VAT: | 188,31000 € |
|---|---|
| Unit Price with VAT: | 224,08890 € |

