
ZC8PD-02263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC8PD-02263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC8PD-02263-S+ |
Description | 8 WAYS STRIPLINE DC PASS PS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Insertion Loss | 3.2dB | |
Frequency | 2 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 18dB, 6° Imbalance (Max), 1.6 VSWR (Max) | |
Size / Dimension | 4.407" L x 3.500" W x 0.530" H (111.94mm x 88.90mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.485,65000 € | 3.485,65 € |
| Unit Price without VAT: | 3.485,65000 € |
|---|---|
| Unit Price with VAT: | 4.147,92350 € |

