
ZC4PD-18263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-18263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-18263-S+ |
Description | 4 WAYS STRIPLINE DC PPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 26.5 GHz Isolation (Min) 18dB, 5° Imbalance (Max), 1.13 VSWR (Typ) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 18 GHz ~ 26.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 5° Imbalance (Max), 1.13 VSWR (Typ) |
Packaging Bag | Size / Dimension 2.040" L x 1.000" W x 0.500" H (51.82mm x 25.40mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 1.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 867,04300 € | 8.670,43 € |
| Unit Price without VAT: | 867,04300 € |
|---|---|
| Unit Price with VAT: | 1.031,78117 € |

