
ZC4PD-06263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC4PD-06263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC4PD-06263-S+ |
Description | DC PASS PWRSPLTR, 6000-26500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 26.5 GHz Isolation (Min) 17dB, 1.7 VSWR, 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 1.5dB | |
Frequency | 6 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 17dB, 1.7 VSWR, 6° Imbalance (Max) | |
Size / Dimension | 2.035" L x 1.500" W x 0.530" H (51.70mm x 38.10mm x 13.46mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.012,87000 € | 1.012,87 € |
| Unit Price without VAT: | 1.012,87000 € |
|---|---|
| Unit Price with VAT: | 1.205,31530 € |

