
ZC2PD-18263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-18263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-18263-S+ |
Description | 2 WAYS STRIPLINE DC PPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 26.5 GHz Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 18 GHz ~ 26.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 3° Imbalance (Max), 1.5 VSWR (Max) |
Packaging Bag | Size / Dimension 0.850" L x 1.060" W x 0.530" H (21.59mm x 26.92mm x 13.46mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,75000 € | 386,75 € |
| 10 | 372,26400 € | 3.722,64 € |
| Unit Price without VAT: | 386,75000 € |
|---|---|
| Unit Price with VAT: | 460,23250 € |


