
ZC2PD-01263-S+ | |
|---|---|
DigiKey Part Number | 3157-ZC2PD-01263-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC2PD-01263-S+ |
Description | 2 WAYS PWRSPLTR, 1000-26500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 26.5 GHz Isolation (Min) 18dB, 1.5 VSWR (Max), 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 1.1dB | |
Frequency | 1 GHz ~ 26.5 GHz | |
Specifications | Isolation (Min) 18dB, 1.5 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 3.750" L x 1.020" W x 0.530" H (95.25mm x 25.91mm x 13.46mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.047,79000 € | 1.047,79 € |
| Unit Price without VAT: | 1.047,79000 € |
|---|---|
| Unit Price with VAT: | 1.246,87010 € |

