
ZC16PD-K0644+ | |
|---|---|
DigiKey Part Number | 3157-ZC16PD-K0644+-ND |
Manufacturer | |
Manufacturer Product Number | ZC16PD-K0644+ |
Description | 16 WAYS STRIPLINE DC PPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 6 GHz ~ 40 GHz Isolation (Min) 18dB, 14° Imbalance (Max), 1.7 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 6 GHz ~ 40 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 18dB, 14° Imbalance (Max), 1.7 VSWR (Max) |
Packaging Tray | Size / Dimension 8.268" L x 1.752" W x 0.500" H (210.00mm x 44.50mm x 12.70mm) |
Part Status Active | Package / Case Module |
Insertion Loss 2.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7.393,86700 € | 73.938,67 € |
| Unit Price without VAT: | 7.393,86700 € |
|---|---|
| Unit Price with VAT: | 8.798,70173 € |

