New Product
RF IC Bias Tee 5G 10MHz ~ 54GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBT-V543-FT+

DigiKey Part Number
3157-ZBT-V543-FT+-ND
Manufacturer
Manufacturer Product Number
ZBT-V543-FT+
Description
54GHZ 250MA BIAS TEE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Bias Tee 5G 10MHz ~ 54GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Function
Bias Tee
Frequency
10MHz ~ 54GHz
RF Type
5G
Secondary Attributes
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
51.594,88800 €7.974,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.594,88800 €
Unit Price with VAT:1.897,91672 €