
ZB6PD-2-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB6PD-2-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB6PD-2-S+ |
Description | PWR DIV / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 800 MHz ~ 2 GHz Isolation (Min) 17dB, 1.6 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 800 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 17dB, 1.6 VSWR (Max) | |
Size / Dimension | 7.060" L x 3.130" W x 0.910" H (179.32mm x 79.50mm x 23.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,33000 € | 231,33 € |
| 10 | 216,77000 € | 2.167,70 € |
| 25 | 210,95560 € | 5.273,89 € |
| Unit Price without VAT: | 231,33000 € |
|---|---|
| Unit Price with VAT: | 275,28270 € |

