
ZB4PD1-5.8-S+ | |
|---|---|
DigiKey Part Number | 3157-ZB4PD1-5.8-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZB4PD1-5.8-S+ |
Description | PASS PWR SPLTR, 4600 - 5800 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.6 GHz ~ 5.8 GHz Isolation (Min) 16dB, 5° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 4.6 GHz ~ 5.8 GHz | |
Specifications | Isolation (Min) 16dB, 5° Imbalance (Max) | |
Size / Dimension | 3.500" L x 2.130" W x 0.910" H (88.90mm x 54.10mm x 23.11mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,84900 € | 1.678,49 € |
| Unit Price without VAT: | 167,84900 € |
|---|---|
| Unit Price with VAT: | 199,74031 € |

