
ZB3PD-63-N+ | |
|---|---|
DigiKey Part Number | 3157-ZB3PD-63-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZB3PD-63-N+ |
Description | 3 WAYS PWRSPLTR, 150 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 150 MHz ~ 6 GHz Isolation (Min) 16dB, 16° Imbalance (Max) N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency 150 MHz ~ 6 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 16dB, 16° Imbalance (Max) |
Packaging Tray | Size / Dimension 4.500" L x 6.000" W x 0.880" H (114.30mm x 152.40mm x 22.35mm) |
Part Status Active | Package / Case N-Type In-Line Module |
Insertion Loss 1.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,61000 € | 220,61 € |
| 10 | 206,24100 € | 2.062,41 € |
| 25 | 203,37520 € | 5.084,38 € |
| Unit Price without VAT: | 220,61000 € |
|---|---|
| Unit Price with VAT: | 262,52590 € |


